
This Omron A22L-GR-T2-01M switch has a contact current rating of 10mA and a current rating of 10A. It features an LED illumination type with a red color and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is rated for operation between -20°C and 55°C and is compliant with IP65, RoHS, and lead-free standards. It has a screw termination and a SPST throw configuration, making it suitable for panel mount applications.
Sign in to ask questions about the Omron A22L-GR-T2-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GR-T2-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GR-T2-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
