The Omron A22L-GR-T2-20A is a DPST panel mount switch rated for 24V DC and 110V AC with a current rating of 10A. It features a contact current rating of 10mA and an electrical life of 500,000 cycles. This switch is designed for panel mounting and is rated for operation between -20°C and 55°C. It is compliant with IP65 standards for water resistance and dust tightness, and is also lead-free and RoHS compliant.
Sign in to ask questions about the Omron A22L-GR-T2-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GR-T2-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GR-T2-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.