The A22L-GW-12-11M is a DPST panel mount switch from Omron with a current rating of 10A. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is RoHS compliant and has an IP65 rating, making it water resistant and dust tight. The switch is packaged in bulk and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GW-12-11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GW-12-11M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-12-11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.