This Omron A22L-GW-24-01A switch features a flush round button actuator style with a SPST configuration and NC switch function. It has a maximum current rating of 10A at 110VAC or 24VDC, and a maximum AC voltage rating of 440V. The switch is designed for panel mount and has a termination style of screw. It has an electrical life of 500,000 cycles and operates within a temperature range of -20 to 55°C. The switch is illuminated with a white LED.
Omron A22L-GW-24-01A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A22L-GW-24-01A to view detailed technical specifications.
No datasheet is available for this part.