The A22L-GW-24A-02M is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a DPST throw configuration and a screw termination. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated for operation in temperatures between -20°C and 55°C and is compliant with IP65, water resistant and dust tight. The switch is illuminated with a white LED and is lead free.
Omron A22L-GW-24A-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-24A-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.