This Omron A22L-GW-24A-20M switch has a DC rated voltage of 24V and a current rating of 10A. It is designed for panel mount applications and can operate at temperatures up to 55°C. The switch features a DPST throw configuration and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is also water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A22L-GW-24A-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.