This Omron panel mount switch features a DPST configuration with a flush round button actuator, rated for 10A at 110VAC and 440VAC maximum AC voltage. It has a screw termination style and a panel cutout diameter of 22.3mm. The switch operates within a temperature range of -20 to 55°C and has an electrical life of 500,000 operations. It is available in an illuminated version with a white LED illumination.
Checking distributor stock and pricing after the page loads.
Omron A22L-GW-5-02M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |