The Omron A22L-GW-5-10M is a 24V 10A SPST off-mom panel mount switch with IP65 rating, suitable for lead-free applications. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is rated for 110V AC. It is RoHS compliant and features a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GW-5-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GW-5-10M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-5-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.