
The Omron A22L-GW-6D-01M is a 24V DC rated, 110V AC rated, 10A current rated, SPST throw configuration, on-moment switch with a panel mount termination and screw termination. It features a white LED illumination type and has a maximum operating temperature of 55°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles, and is water resistant and dust tight with an IP65 rating. It is available in a bulk packaging with a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GW-6D-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GW-6D-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-GW-6D-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
