
The A22L-GW-T2-10A is a 24V 10A SPST panel mount off-on switch from Omron, featuring LED illumination and IP65 water resistance. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Omron A22L-GW-T2-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GW-T2-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-T2-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.