
The Omron A22L-GW-T2-10M is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a SPST throw configuration and an off-mom switch function. The switch is illuminated with a white LED and has a maximum operating temperature of 55°C. It is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The Omron A22L-GW-T2-10M is compliant with IP65, water resistant, and dust tight ratings, and is lead free and RoHS compliant.
Sign in to ask questions about the Omron A22L-GW-T2-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GW-T2-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GW-T2-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
