This Omron A22L-GY-12-11M switch has a current rating of 10A and a DC rated voltage of 24V. It features a panel mount design with a screw termination and a DPST throw configuration. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is also compliant with IP65, water resistant and dust tight, and is lead free. The operating temperature range is from -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22L-GY-12-11M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.