
Illuminated pushbutton switch featuring a momentary SPST contact configuration and a flush round yellow LED illuminated button. Rated for 10A at 440VAC and 380VDC, with a contact current rating of 10mA. Offers a robust electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Designed for panel mounting with screw termination, this switch operates within a temperature range of -20°C to 55°C and boasts IP65, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Omron A22L-GY-24A-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
