This Omron switch features a contact current rating of 10mA and a current rating of 10A, with an electrical life of 500,000 cycles. It has a yellow LED illumination type and is rated for use with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for use with a DC rated voltage of 24V and an AC voltage rating of 110V. It is compliant with RoHS regulations and has an IP65 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GY-24A-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GY-24A-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GY-24A-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.