
Illuminated pushbutton switch featuring a flush round yellow actuator and LED illumination. Offers DPST and SPST contact configurations with a momentary action. Rated for 10A at 440VAC and 380VDC, with a 24VDC rated voltage and 110V AC voltage rating. Provides 500,000 electrical and mechanical life cycles, withstanding operating temperatures from -20°C to 55°C. Panel mountable with screw termination and IP65, water-resistant, dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-GY-24A-11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-GY-24A-11M technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GY-24A-11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
