
The A22L-GY-5-10M is a panel mount pushbutton switch from Omron with a current rating of 10A and a maximum operating temperature of 55°C. It is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is water resistant and dust tight with an IP65 rating, and is compliant with RoHS regulations. It is available in a single unit package with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22L-GY-5-10M technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.