The Omron A22L-GY-6D-02A is a 24V DC rated, 10A current rated, DPST throw configuration panel mount switch. It features a yellow LED illumination and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical life cycles and is water resistant, dust tight, and IP65 compliant. It is available in bulk packaging and is not RoHS compliant.
Omron A22L-GY-6D-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-GY-6D-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.