This 24V 10A DPST panel mount pushbutton switch features LED yellow illumination and meets IP65 water resistance and dust tightness standards. It has a contact current rating of 10mA and an electrical life of 500,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is compliant with RoHS regulations. It is available in a bulk packaging option.
Omron A22L-GY-T1-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-GY-T1-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.