The A22L-GY-T1-20M is a panel mount DPST off-mom switch from Omron, rated for 24V DC and 110V AC. It features a contact current rating of 10mA and a current rating of 10A. The switch has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. It is rated for operation between -20°C and 55°C and is compliant with IP65, water resistant, and dust tight ratings. The switch is lead free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Omron A22L-GY-T1-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.