This Omron A22L-HA-12A-02A switch features a DPST throw configuration and on-off function. It has a contact current rating of 10mA and a current rating of 10A. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 55°C. It is also water-resistant and dust-tight, meeting IP65 standards. The switch is illuminated with a blue LED and is available in bulk packaging.
Omron A22L-HA-12A-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-HA-12A-02A to view detailed technical specifications.
No datasheet is available for this part.