
The A22 Series DPST Panel Mount Switch is a 24V rated switch with a current rating of 10A and an operating temperature range of -20°C to 55°C. It features a DPST throw configuration and is rated for 500,000 electrical cycles. The switch is panel mount with a screw termination and has an IP65 rating for water resistance and dust tightness.
Sign in to ask questions about the Omron A22L-HA-12A-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HA-12A-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-HA-12A-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
