
This Omron panel mount switch features a SPST throw configuration and is rated for 24V DC and 110V AC. It has a current rating of 10A and an electrical life of 500,000 cycles. The switch is illuminated with a blue LED and is rated for operation between -20°C and 55°C. It is water resistant and dust tight, meeting IP65 ratings.
Omron A22L-HA-6A-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-HA-6A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.