This 10A SPST panel mount pushbutton switch from Omron features a DC rated voltage of 24V and an AC voltage rating of 110V. It has an electrical life of 500,000 cycles and is rated for a maximum operating temperature of 55°C. The switch is illuminated with a blue LED and is water resistant with an IP65 rating. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Omron A22L-HA-6D-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.