This 24V DC rated panel mount switch features a 10A current rating and 500,000 electrical life cycles. It has a blue LED illumination and is rated for operation between -20°C and 55°C. The switch is water resistant to IP65 and compliant with RoHS regulations. It is available in a single unit package and has a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22L-HA-T2-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
