This 10A SPST panel mount pushbutton switch is rated for 24V DC and 110V AC. It features a screw termination and a SPST throw configuration. The switch is designed for operation in a temperature range of -20°C to 55°C and is compliant with IP65, making it water resistant and dust tight. The switch is also lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-HA-T2-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.