The Omron A22L-HG-12-11A is a DPST round button switch with a max current rating of 10A at 110VAC or 24VDC. It has a max AC voltage rating of 440V and a max DC voltage rating of 380V. The switch is designed for panel mounting with a screw termination style and features a 500,000-hour electrical life. It operates within a temperature range of -20 to 55 degrees Celsius and is available with LED illumination in green.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |