
The Omron A22L-HG-12A-20M is a 24V DC rated panel mount switch with a current rating of 10A and a contact current rating of 10mA. It features a DPST throw configuration and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is illuminated with a green LED and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for IP65, water resistant and dust tight, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-HG-12A-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HG-12A-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-HG-12A-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.