This Omron A22L-HG-5-01A is a panel mount SPST switch with a round button actuator, rated for 10A at 110VAC or 24VDC and 440VAC maximum. It has a screw termination and a straight body orientation. The switch has an electrical life of 500,000 cycles and operates between -20°C and 55°C. It features a green LED illumination and a 22.3mm round panel cutout.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |