
The Omron A22L-HG-T1-02A is a DPST panel mount on-off switch rated for 24V DC and 110V AC. It features a contact current rating of 10mA and a current rating of 10A. The switch has an electrical life of 500,000 cycles and is illuminated with a green LED. It is rated for operation between -20°C and 55°C and is compliant with IP65, making it water resistant and dust tight. The switch is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-HG-T1-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.