The Omron A22L-HG-T1-10M is a SPST pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features green LED illumination and is rated for operation at temperatures between -20°C and 55°C. The switch is panel mount and has a mechanical life of 5,000,000 cycles. It is rated for use with a DC voltage of 24V and an AC voltage of 110V. The switch is also compliant with IP65 and is lead-free.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |