
The A22L-HG-T1-11A is a 24V DC rated panel mount switch with a current rating of 10A and a contact current rating of 10mA. It features a SPST and DPST throw configuration and is illuminated by a green LED. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is RoHS compliant and has an IP65 rating for water resistance and dust tightness. The switch is packaged in bulk and has a panel mount termination via screw.
Omron A22L-HG-T1-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HG-T1-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.