This Omron A22L-HG-T1-20A switch has a contact current rating of 10mA and a current rating of 10A. It features a green LED illumination type and is rated for 500,000 electrical cycles. The switch is panel mount with a screw termination and has a DPST throw configuration. It is rated for operation between -20°C and 55°C and is compliant with IP65, making it water resistant and dust tight. The switch is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron A22L-HG-T1-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.