This Omron A22L-HG-T2-02A switch features a 24V DC rated voltage and 10A current rating. It has a DPST throw configuration and is rated for 500,000 electrical cycles. The switch is panel mount with a screw termination and is illuminated by a green LED. It is rated for operation between -20°C and 55°C and is compliant with IP65, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22L-HG-T2-02A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.