
The Omron A22L-HG-T2-10M is a SPST pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features a green LED illumination type and is rated for operation between -20°C and 55°C. This switch is compliant with IP65, water resistant, and dust tight, and is packaged in a bulk quantity. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles.
Sign in to ask questions about the Omron A22L-HG-T2-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HG-T2-10M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HG-T2-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
