
The Omron A22L-HR-12A-11A is a 24V rated pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features a SPST DPST throw configuration and is rated for 500,000 electrical cycles. The switch is panel mount with a screw termination and is available in a bulk packaging configuration. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for use in IP65 environments and is water resistant and dust tight.
Omron A22L-HR-12A-11A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-HR-12A-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
