The A22L-HR-6D-20A is a 10A DPST switch with a contact current rating of 10mA and a DC rated voltage of 24V. It features a panel mount design with a screw termination and is rated for operation between -20°C and 55°C. The switch is illuminated with a red LED and is water resistant to IP65 standards. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-HR-6D-20A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
