This is a 24V SPST panel mount switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It is rated for 500,000 electrical cycles and is compliant with IP65, making it water resistant and dust tight. The switch is lead free and has a screw termination. It is available in a single unit package and is suitable for use in a variety of applications.
Sign in to ask questions about the Omron A22L-HR-T2-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HR-T2-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HR-T2-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.