This Omron panel mount switch features a round button actuator and a screw termination style. It has a maximum current rating of 10 amps at 110VAC or 24VDC and a maximum voltage rating of 380VDC. The switch is designed for use in temperatures between -20 and 55°C. It is available in an illuminated version with a white LED illumination color.
Checking distributor stock and pricing after the page loads.
Omron A22L-HW-24-01M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.