The Omron A22L-HW-24-02M is a DPST panel mount switch with a max current rating of 10A at 24VDC and a max AC voltage rating of 440V. It features a round button actuator and a screw termination style. The switch has a momentary contact function and a maximum operating temperature range of -20 to 55 degrees Celsius. It is designed for panel mount applications and has a 22.3mm round panel cutout dimension.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |