The Omron A22L-HW-5-10M is a panel mount SPST momentary contact switch with a round button actuator. It has a maximum current rating of 10A at 110VAC or 24VDC and can withstand a maximum AC voltage of 440V and a maximum DC voltage of 380V. The switch has a screw termination style and a panel cutout dimension of 22.3mm. It is rated for 500,000 electrical life cycles and operates within a temperature range of -20°C to 55°C. The switch is illuminated with a white LED.
Checking distributor stock and pricing after the page loads.
Omron A22L-HW-5-10M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.