
The A22L-HW-T2-01M is a 24V DC rated panel mount switch with a current rating of 10A and a contact current rating of 10mA. It features a SPST throw configuration and an on-mom switch function. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is rated for operation between -20°C and 55°C and is compliant with IP65, water resistant, and dust tight. The switch is packaged in bulk and is lead free.
Sign in to ask questions about the Omron A22L-HW-T2-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HW-T2-01M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HW-T2-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
