The Omron A22L-HY-6A-01A is a 24V DC rated, 110V AC rated, 10mA contact current rating, SPST on-off switch with a panel mount package type. It has an electrical life of 500,000 cycles and operates within a temperature range of -20°C to 55°C. The switch is rated IP65, water resistant, and dust tight, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-HY-6A-01A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
