
This Omron panel mount switch has a DC rated voltage of 24V and a current rating of 10A. It can handle a contact current of 10mA and operates within a temperature range of -20°C to 55°C. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is also compliant with IP65, making it water resistant and dust tight, and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-HY-T1-20M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.