This Omron A22L-HY-T2-10A switch has a contact current rating of 10mA and a current rating of 10A. It features a yellow LED illumination type and is rated for 500,000 electrical cycles. The switch is lead-free, RoHS compliant, and IP65 rated for water resistance and dust tightness. It operates between -20°C and 55°C and is available in a panel mount package with a screw termination.
Sign in to ask questions about the Omron A22L-HY-T2-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-HY-T2-10A technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-HY-T2-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.