Switch Access Round Projection Button Push Button Switch
Checking distributor stock and pricing after the page loads.
Omron A22L-TA technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |