This Omron panel mount switch features a round button actuator with a DPST configuration and alternate contact function. It has a maximum current rating of 10A at 110VAC or 24VDC, and can operate at temperatures between -20°C and 55°C. The switch is rated for 440VAC and 380VDC, and has a high electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A22L-TA-12-11A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.