The Omron A22L-TA-24-02M is a 24V 10A panel mount DPST pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a round button actuator and a screw termination. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP65, water resistant, and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A22L-TA-24-02M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.