This 10A round panel mount pushbutton switch from Omron has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a DC rated voltage of 24V and an AC voltage rating of 110V. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated IP65, water resistant, and dust tight, making it suitable for use in harsh environments.
Omron A22L-TA-24-20M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TA-24-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.