This Omron A22L-TA-5-02M switch is a 24V DC rated, 110V AC rated, 10A current rated, DPST throw configuration, panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated IP65, water resistant, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Omron A22L-TA-5-02M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.