This round button switch from Omron features a current rating of 10A and a DC rated voltage of 24V. It is designed for panel mount applications and has an operating temperature range of -20°C to 55°C. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It meets IP65 ratings for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22L-TA-5-10M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.